
MAX903ESA+T | |
|---|---|
DigiKey Part Number | 175-MAX903ESA+TTR-ND - Tape & Reel (TR) 175-MAX903ESA+TCT-ND - Cut Tape (CT) 175-MAX903ESA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX903ESA+T |
Description | IC COMPARATOR 1 W/LATCH 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Comparator with Latch TTL 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX903ESA+T Models |
Category | Current - Input Bias (Max) 10µA @ ±5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Quiescent (Max) 4mA, 3mA, 1.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | CMRR, PSRR (Typ) 82.5dB CMRR, 80dB PSRR |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type with Latch | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Mounting Type Surface Mount |
Output Type TTL | Supplier Device Package 8-SOIC |
Voltage - Supply, Single/Dual (±) 5V ~ 10V, ±2.5V ~ 5V | Base Product Number |
Voltage - Input Offset (Max) 4mV @ ±5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.105.88000 | kr.105.88 |
| 10 | kr.83.90400 | kr.839.04 |
| 25 | kr.78.42320 | kr.1,960.58 |
| 100 | kr.72.75150 | kr.7,275.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.64.86677 | kr.162,166.93 |
| Unit Price without VAT: | kr.105.88000 |
|---|---|
| Unit Price with VAT: | kr.132.35000 |


