


MAX883EPA+ | |
|---|---|
DigiKey Part Number | MAX883EPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX883EPA+ |
Description | IC REG LIN POS ADJ 200MA 8-PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable (Fixed) 1 Output 200mA 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX883EPA+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 11.5V | |
Voltage - Output (Min/Fixed) | 1.25V (5V) | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.44V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
Current - Supply (Max) | 25 µA | |
PSRR | - | |
Control Features | Enable, Low Battery Detection | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.77.67000 | kr.77.67 |
| 10 | kr.60.95900 | kr.609.59 |
| 50 | kr.54.26160 | kr.2,713.08 |
| 100 | kr.52.18640 | kr.5,218.64 |
| 250 | kr.49.99648 | kr.12,499.12 |
| 500 | kr.48.67688 | kr.24,338.44 |
| 1.000 | kr.47.59045 | kr.47,590.45 |
| Unit Price without VAT: | kr.77.67000 |
|---|---|
| Unit Price with VAT: | kr.97.08750 |


