
MAX8717ETI+ | |
|---|---|
DigiKey Part Number | MAX8717ETI+-ND |
Manufacturer | |
Manufacturer Product Number | MAX8717ETI+ |
Description | IC REG CTRLR NOTEBK 2OUT 28TQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | - Controller, Notebook Power System Voltage Regulator IC 2 Output 28-TQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | MAX8717ETI+ Models |
Category | Voltage - Output 3.3V, 5V, 1V ~ 5.5V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature 0°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 28-WFQFN Exposed Pad |
Applications Controller, Notebook Power System | Supplier Device Package 28-TQFN (5x5) |
Voltage - Input 4V ~ 26V | Base Product Number |
Number of Outputs 2 |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | kr.67.17333 | kr.4,030.40 |
| Unit Price without VAT: | kr.67.17333 |
|---|---|
| Unit Price with VAT: | kr.83.96666 |


