
MAX692CPA+ | |
|---|---|
DigiKey Part Number | MAX692CPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX692CPA+ |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX692CPA+ Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Tube | Reset Timeout 35ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Through Hole |
Type Battery Backup Circuit | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Voltages Monitored 1 | Supplier Device Package 8-PDIP |
Voltage - Threshold 4.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX692CPA+ | Analog Devices Inc./Maxim Integrated | 5 | MAX692CPA+-ND | kr.99.03000 | Direct |
| ADM692AANZ | Analog Devices Inc. | 148 | 505-ADM692AANZ-ND | kr.37.82000 | Similar |
| ADM692ANZ | Analog Devices Inc. | 51 | ADM692ANZ-ND | kr.70.19000 | Similar |
| LTC692CN8#PBF | Analog Devices Inc. | 0 | LTC692CN8#PBF-ND | kr.59.07960 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.03000 | kr.99.03 |
| 10 | kr.78.31700 | kr.783.17 |
| 50 | kr.70.01780 | kr.3,500.89 |
| 100 | kr.67.44730 | kr.6,744.73 |
| 250 | kr.64.73332 | kr.16,183.33 |
| 500 | kr.63.09798 | kr.31,548.99 |
| 1.000 | kr.61.75182 | kr.61,751.82 |
| Unit Price without VAT: | kr.99.03000 |
|---|---|
| Unit Price with VAT: | kr.123.78750 |

