



ADM692AANZ | |
|---|---|
DigiKey Part Number | 505-ADM692AANZ-ND |
Manufacturer | |
Manufacturer Product Number | ADM692AANZ |
Description | IC SUPERVISOR 1 CHANNEL 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ADM692AANZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 4.4V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.05000 | kr.42.05 |
| 10 | kr.27.80200 | kr.278.02 |
| 50 | kr.21.81880 | kr.1,090.94 |
| 100 | kr.19.90850 | kr.1,990.85 |
| 250 | kr.17.85140 | kr.4,462.85 |
| 500 | kr.16.58572 | kr.8,292.86 |
| 1.000 | kr.16.56000 | kr.16,560.00 |
| Unit Price without VAT: | kr.42.05000 |
|---|---|
| Unit Price with VAT: | kr.52.56250 |

