
MAX6625PMTT+T | |
|---|---|
DigiKey Part Number | 175-MAX6625PMTT+TTR-ND - Tape & Reel (TR) 175-MAX6625PMTT+TCT-ND - Cut Tape (CT) 175-MAX6625PMTT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6625PMTT+T |
Description | SENSOR DIGITAL -55C-125C 6TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 9 b 6-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6625PMTT+T Models |
Category | Features Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer Analog Devices Inc./Maxim Integrated | Accuracy - Highest (Lowest) ±1°C (±2°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition 25°C (0°C ~ 70°C) |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 6-WDFN Exposed Pad |
Output Type I2C | Supplier Device Package 6-TDFN (3x3) |
Voltage - Supply 3V ~ 5.5V | Base Product Number |
Resolution 9 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.23.39000 | kr.23.39 |
| 5 | kr.20.93400 | kr.104.67 |
| 10 | kr.20.00900 | kr.200.09 |
| 25 | kr.18.90840 | kr.472.71 |
| 50 | kr.18.15900 | kr.907.95 |
| 100 | kr.17.47050 | kr.1,747.05 |
| 500 | kr.16.08610 | kr.8,043.05 |
| 1.000 | kr.15.57053 | kr.15,570.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.14.95388 | kr.37,384.70 |
| Unit Price without VAT: | kr.23.39000 |
|---|---|
| Unit Price with VAT: | kr.29.23750 |





