
MAX4634ETB+T | |
|---|---|
DigiKey Part Number | MAX4634ETB+TTR-ND - Tape & Reel (TR) MAX4634ETB+TCT-ND - Cut Tape (CT) MAX4634ETB+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4634ETB+T |
Description | IC SWITCH SP4T X 1 4OHM 10TDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 4:1 4Ohm 10-TDFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX4634ETB+T Models |
Category | Switch Time (Ton, Toff) (Max) 18ns, 11ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 2pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 13pF, 52pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 100pA |
Switch Circuit SP4T | Crosstalk -78dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 4:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 4Ohm | Package / Case 10-WFDFN Exposed Pad |
Channel-to-Channel Matching (ΔRon) 100mOhm | Supplier Device Package 10-TDFN (3x3) |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.42.73000 | kr.42.73 |
| 10 | kr.32.86000 | kr.328.60 |
| 25 | kr.30.39640 | kr.759.91 |
| 100 | kr.27.68300 | kr.2,768.30 |
| 250 | kr.26.77256 | kr.6,693.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.24.29214 | kr.60,730.35 |
| Unit Price without VAT: | kr.42.73000 |
|---|---|
| Unit Price with VAT: | kr.53.41250 |




