
MAX6361LUT29+T | |
|---|---|
DigiKey Part Number | MAX6361LUT29+TTR-ND - Tape & Reel (TR) MAX6361LUT29+TCT-ND - Cut Tape (CT) MAX6361LUT29+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6361LUT29+T |
Description | IC SUPERVISOR 1 CHANNEL SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6361LUT29+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Battery Backup Circuit | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 150ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.23000 | kr.55.23 |
| 10 | kr.42.89300 | kr.428.93 |
| 25 | kr.39.80280 | kr.995.07 |
| 100 | kr.36.40830 | kr.3,640.83 |
| 250 | kr.34.78936 | kr.8,697.34 |
| 500 | kr.33.81388 | kr.16,906.94 |
| 1.000 | kr.33.01107 | kr.33,011.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.32.16335 | kr.80,408.38 |
| Unit Price without VAT: | kr.55.23000 |
|---|---|
| Unit Price with VAT: | kr.69.03750 |






