
MAX4707EXK+T | |
|---|---|
DigiKey Part Number | MAX4707EXK+TTR-ND - Tape & Reel (TR) MAX4707EXK+TCT-ND - Cut Tape (CT) MAX4707EXK+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX4707EXK+T |
Description | IC SWITCH SPST-NOX1 3OHM SC70-5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 3Ohm SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | MAX4707EXK+T Models |
Category | -3db Bandwidth 190MHz |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 17pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NO | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
On-State Resistance (Max) 3Ohm | Supplier Device Package SC-70-5 |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Base Product Number |
Switch Time (Ton, Toff) (Max) 20ns, 15ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.36.96000 | kr.36.96 |
| 10 | kr.28.28900 | kr.282.89 |
| 25 | kr.26.11560 | kr.652.89 |
| 100 | kr.23.73060 | kr.2,373.06 |
| 250 | kr.22.79560 | kr.5,698.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.20.74821 | kr.51,870.53 |
| Unit Price without VAT: | kr.36.96000 |
|---|---|
| Unit Price with VAT: | kr.46.20000 |











