
SG3225VAN 100.000000M-KEGA3 | |
|---|---|
DigiKey Part Number | SER4356TR-ND - Tape & Reel (TR) SER4356CT-ND - Cut Tape (CT) SER4356DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3225VAN 100.000000M-KEGA3 |
Description | XTAL OSC XO 100.0000MHZ LVDS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 100 MHz XO (Standard) LVDS Oscillator 2.5V ~ 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 2.5V ~ 3.3V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (3.2x2.5) |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.047" (1.20mm) |
Output LVDS | Current - Supply (Disable) (Max) 20mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SG3225VAN 100.000000M-KEGA0 | EPSON | 26 | 114-SG3225VAN100.000000M-KEGA0CT-ND | kr.14.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.43.75000 | kr.43.75 |
| 10 | kr.38.01500 | kr.380.15 |
| 25 | kr.35.95280 | kr.898.82 |
| 50 | kr.34.46560 | kr.1,723.28 |
| 100 | kr.33.04280 | kr.3,304.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.31.25264 | kr.7,813.16 |
| 500 | kr.29.96486 | kr.14,982.43 |
| 750 | kr.29.23687 | kr.21,927.65 |
| 1.250 | kr.28.34563 | kr.35,432.04 |
| 1.750 | kr.27.77406 | kr.48,604.60 |
| Unit Price without VAT: | kr.43.75000 |
|---|---|
| Unit Price with VAT: | kr.54.68750 |










