1 Circuit IC Switch 1:1 500mOhm SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX4626EUK+T

DigiKey Part Number
MAX4626EUK+TTR-ND - Tape & Reel (TR)
MAX4626EUK+TCT-ND - Cut Tape (CT)
MAX4626EUK+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX4626EUK+T
Description
IC SW SPST-NOX1 500MOHM SOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 1:1 500mOhm SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MAX4626EUK+T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
50ns, 30ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
40pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
65pF, 65pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
2nA
Switch Circuit
SPST - NO
Operating Temperature
-40°C ~ 85°C (TA)
Multiplexer/Demultiplexer Circuit
1:1
Mounting Type
Surface Mount
Number of Circuits
1
Package / Case
SC-74A, SOT-753
On-State Resistance (Max)
500mOhm
Supplier Device Package
SOT-23-5
Voltage - Supply, Single (V+)
1.8V ~ 5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.796
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.32.97000kr.32.97
10kr.25.13200kr.251.32
25kr.23.17400kr.579.35
100kr.21.01770kr.2,101.77
250kr.20.07956kr.5,019.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.18.32240kr.45,806.00
Manufacturers Standard Package
Unit Price without VAT:kr.32.97000
Unit Price with VAT:kr.41.21250