


VLMO1300-GS08 | |
|---|---|
DigiKey Part Number | VLMO1300-GS08TR-ND - Tape & Reel (TR) VLMO1300-GS08CT-ND - Cut Tape (CT) VLMO1300-GS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMO1300-GS08 |
Description | LED ORANGE 0603 SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Orange 605nm LED Indication - Discrete 2V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VLMO1300-GS08 Models |
Category | Current - Test 20mA |
Mfr | Viewing Angle 130° |
Series | Mounting Type |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Wavelength - Dominant |
Part Status Active | Wavelength - Peak 611nm |
Color | Package / Case 0603 (1608 Metric) |
Configuration Standard | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.60mm L x 0.80mm W |
Lens Style Rectangle with Flat Top | Height (Max) 1.00mm |
Lens Size 1.10mm x 0.80mm | Base Product Number |
Voltage - Forward (Vf) (Typ) 2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.1.02700 | kr.10.27 |
| 100 | kr.0.71900 | kr.71.90 |
| 500 | kr.0.57682 | kr.288.41 |
| 1.000 | kr.0.52964 | kr.529.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.46878 | kr.1,406.34 |
| 6.000 | kr.0.43763 | kr.2,625.78 |
| 9.000 | kr.0.42162 | kr.3,794.58 |
| 15.000 | kr.0.40353 | kr.6,052.95 |
| 21.000 | kr.0.39275 | kr.8,247.75 |
| 30.000 | kr.0.38224 | kr.11,467.20 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |










