
MAX4621CSE+ | |
|---|---|
DigiKey Part Number | MAX4621CSE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX4621CSE+ |
Description | IC SWITCH SPST-NOX2 5OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 5Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX4621CSE+ Models |
Category | Switch Time (Ton, Toff) (Max) 250ns, 200ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 480pC |
Packaging Tube | Channel Capacitance (CS(off), CD(off)) 34pF, 34pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -60dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature 0°C ~ 70°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 5Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 250mOhm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 4.5V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 18V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX4621CSE+ | Analog Devices Inc./Maxim Integrated | 260 | MAX4621CSE+-ND | kr.11.67000 | Direct |
| DG401DY-E3 | Vishay Siliconix | 0 | DG401DY-E3-ND | kr.0.55158 | Similar |
| DG401DY-T1-E3 | Vishay Siliconix | 216 | DG401DY-T1-E3CT-ND | kr.1.09000 | Similar |
| DG401DYZ | Renesas Electronics Corporation | 38 | DG401DYZ-ND | kr.3.44000 | Similar |
| DG401DYZ-T | Renesas Electronics Corporation | 1.093 | DG401DYZ-TCT-ND | kr.2.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.87.30000 | kr.87.30 |
| 10 | kr.68.76600 | kr.687.66 |
| 50 | kr.61.33080 | kr.3,066.54 |
| 100 | kr.59.02970 | kr.5,902.97 |
| 250 | kr.56.59928 | kr.14,149.82 |
| 500 | kr.55.13472 | kr.27,567.36 |
| 1.000 | kr.53.92938 | kr.53,929.38 |
| Unit Price without VAT: | kr.87.30000 |
|---|---|
| Unit Price with VAT: | kr.109.12500 |

