MAX223CAI+ is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr.165.92000
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 2.953
Unit Price: kr.18.51000
Datasheet
4/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX223CAI+

DigiKey Part Number
MAX223CAI+-ND
Manufacturer
Manufacturer Product Number
MAX223CAI+
Description
IC TRANSCEIVER FULL 4/5 28SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX223CAI+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
250kbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
4/5
Supplier Device Package
28-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX223CAI+Analog Devices Inc./Maxim Integrated0MAX223CAI+-NDkr.165.92000Parametric Equivalent
HIN211ECAZRenesas Electronics Corporation2.953HIN211ECAZ-NDkr.18.51000Parametric Equivalent
Available To Order
Factory Stock: 736
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.165.92000kr.165.92
10kr.133.43200kr.1,334.32
46kr.120.96304kr.5,564.30
138kr.114.77377kr.15,838.78
276kr.111.74547kr.30,841.75
506kr.109.54030kr.55,427.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.165.92000
Unit Price with VAT:kr.207.40000