4/5 Transceiver Full RS232 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HIN211ECAZ

DigiKey Part Number
HIN211ECAZ-ND
Manufacturer
Manufacturer Product Number
HIN211ECAZ
Description
IC TRANSCEIVER FULL 4/5 28SSOP
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
4/5 Transceiver Full RS232 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
HIN211ECAZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Renesas Electronics Corporation
Data Rate
230kbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
28-SSOP (0.209", 5.30mm Width)
Number of Drivers/Receivers
4/5
Supplier Device Package
28-SSOP
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.953
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.18.51000kr.18.51
10kr.13.27600kr.132.76
25kr.12.01800kr.300.45
100kr.10.66450kr.1,066.45
250kr.10.02812kr.2,507.03
705kr.9.48563kr.6,687.37
1.410kr.9.20343kr.12,976.84
2.820kr.8.97209kr.25,301.29
5.640kr.8.78230kr.49,532.17
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.18.51000
Unit Price with VAT:kr.23.13750