2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX220EWE+

DigiKey Part Number
MAX220EWE+-ND
Manufacturer
Manufacturer Product Number
MAX220EWE+
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX220EWE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
120Kbps
Packaging
Tube
Voltage - Supply
4.5V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX201EWE+Analog Devices Inc./Maxim Integrated65MAX201EWE+-NDkr.95.92000Parametric Equivalent
MAX202EEWE+Analog Devices Inc./Maxim Integrated140MAX202EEWE+-NDkr.65.05000Parametric Equivalent
MAX202EWE+Analog Devices Inc./Maxim Integrated543MAX202EWE+-NDkr.49.14000Parametric Equivalent
MAX220EWE+Analog Devices Inc./Maxim Integrated8MAX220EWE+-NDkr.118.43000Parametric Equivalent
MAX232EEWE+Analog Devices Inc./Maxim Integrated388MAX232EEWE+-NDkr.65.05000Parametric Equivalent
In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.118.43000kr.118.43
10kr.94.20000kr.942.00
46kr.84.91196kr.3,905.95
138kr.80.30072kr.11,081.50
276kr.78.04424kr.21,540.21
506kr.76.40126kr.38,659.04
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.118.43000
Unit Price with VAT:kr.148.03750