
MAX202EEWE+ | |
|---|---|
DigiKey Part Number | MAX202EEWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX202EEWE+ |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX202EEWE+ Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Number of Drivers/Receivers 2/2 | Supplier Device Package 16-SOIC |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.65.05000 | kr.65.05 |
| 10 | kr.50.72600 | kr.507.26 |
| 46 | kr.45.23457 | kr.2,080.79 |
| 138 | kr.42.50833 | kr.5,866.15 |
| 276 | kr.41.17438 | kr.11,364.13 |
| 506 | kr.40.20275 | kr.20,342.59 |
| 1.012 | kr.39.27680 | kr.39,748.12 |
| Unit Price without VAT: | kr.65.05000 |
|---|---|
| Unit Price with VAT: | kr.81.31250 |









