MAX44211ETP+T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14724ETP+

DigiKey Part Number
MAX14724ETP+-ND
Manufacturer
Manufacturer Product Number
MAX14724ETP+
Description
IC MUX 8:4 3OHM 20TQFN
Customer Reference
Detailed Description
1 Circuit IC Switch 8:4 3Ohm 20-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX14724ETP+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Strip
Part Status
Discontinued at Digi-Key
Switch Circuit
-
Multiplexer/Demultiplexer Circuit
8:4
Number of Circuits
1
On-State Resistance (Max)
3Ohm
Channel-to-Channel Matching (ΔRon)
500mOhm
Voltage - Supply, Single (V+)
1.6V ~ 5.5V
Voltage - Supply, Dual (V±)
±5V
Switch Time (Ton, Toff) (Max)
2µs, 600ns (Typ)
-3db Bandwidth
50MHz
Charge Injection
-15pC
Channel Capacitance (CS(off), CD(off))
50pF, 85pF
Current - Leakage (IS(off)) (Max)
250nA
Crosstalk
-65dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-TQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 225
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types