
MAX14724PMB1# | |
|---|---|
DigiKey Part Number | MAX14724PMB1#-ND |
Manufacturer | |
Manufacturer Product Number | MAX14724PMB1# |
Description | EVAL BOARD FOR MAX14724 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX14724 - 8:4 Multiplexer Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | 8:4 Multiplexer | |
Embedded | - | |
Utilized IC / Part | MAX14724 | |
Primary Attributes | Pmod™-Compatible | |
Secondary Attributes | I2C/SPI Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.530.43000 | kr.530.43 |
| 10 | kr.529.20300 | kr.5,292.03 |
| Unit Price without VAT: | kr.530.43000 |
|---|---|
| Unit Price with VAT: | kr.663.03750 |

