
MAX11040KGUU+ | |
|---|---|
DigiKey Part Number | MAX11040KGUU+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11040KGUU+ |
Description | IC ADC 24BIT 38-TSSOP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX11040KGUU+ Models |
Category | Number of A/D Converters 4 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture Sigma-Delta |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 3V ~ 3.6V |
Number of Bits 24 | Voltage - Supply, Digital 2.7V ~ 3.6V |
Sampling Rate (Per Second) 64k | Features Simultaneous Sampling |
Number of Inputs 4 | Operating Temperature -40°C ~ 105°C |
Input Type Differential | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Data Interface SPI | Supplier Device Package 38-TSSOP |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.273.00000 | kr.273.00 |
| 10 | kr.222.87600 | kr.2,228.76 |
| 50 | kr.202.79960 | kr.10,139.98 |
| 100 | kr.196.58640 | kr.19,658.64 |
| 250 | kr.190.02420 | kr.47,506.05 |
| Unit Price without VAT: | kr.273.00000 |
|---|---|
| Unit Price with VAT: | kr.341.25000 |


