24.576 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.576 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead
Abracon: Who We Are Today

ABM3-24.576MHZ-D2Y-T

DigiKey Part Number
535-10644-2-ND - Tape & Reel (TR)
535-10644-1-ND - Cut Tape (CT)
535-10644-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ABM3-24.576MHZ-D2Y-T
Description
CRYSTAL 24.5760MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24.576 MHz ±20ppm Crystal 18pF 30 Ohms 2-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ABM3-24.576MHZ-D2Y-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
30 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
24.576 MHz
Supplier Device Package
2-SMD (5x3.2)
Frequency Stability
±30ppm
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 635
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.55000kr.3.55
10kr.3.08800kr.30.88
25kr.2.91880kr.72.97
50kr.2.79720kr.139.86
100kr.2.68180kr.268.18
250kr.2.53600kr.634.00
500kr.2.43114kr.1,215.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.2.33052kr.2,330.52
2.000kr.2.23412kr.4,468.24
3.000kr.2.17963kr.6,538.89
5.000kr.2.11286kr.10,564.30
7.000kr.2.07002kr.14,490.14
10.000kr.2.02557kr.20,255.70
Manufacturers Standard Package
Unit Price without VAT:kr.3.55000
Unit Price with VAT:kr.4.43750