


MAX-ECG-MONITOR | |
|---|---|
DigiKey Part Number | MAX-ECG-MONITOR-ND |
Manufacturer | |
Manufacturer Product Number | MAX-ECG-MONITOR |
Description | EVAL HEART RATE/ECG W/MAX30003 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX30003 - Medical, Health and Fitness Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Medical, Health and Fitness | |
Sensing Range | - | |
Interface | - | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | - | |
Contents | Board(s) | |
Utilized IC / Part | MAX30003 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,336.41000 | kr.1,336.41 |
| 10 | kr.1,333.31800 | kr.13,333.18 |
| Unit Price without VAT: | kr.1,336.41000 |
|---|---|
| Unit Price with VAT: | kr.1,670.51250 |







