555 Type, Timer/Oscillator (Single) IC 500kHz 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ICM7555ESA+

DigiKey Part Number
ICM7555ESA+-ND
Manufacturer
Manufacturer Product Number
ICM7555ESA+
Description
IC OSC SNGL TIMER 500KHZ 8-SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 500kHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ICM7555ESA+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Type
555 Type, Timer/Oscillator (Single)
Count
-
Frequency
500kHz
Voltage - Supply
2V ~ 16.5V
Current - Supply
30 µA
Operating Temperature
-40°C ~ 85°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.473
Factory Stock: 88.400
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.31.70000kr.31.70
10kr.24.11300kr.241.13
25kr.22.21160kr.555.29
100kr.20.12080kr.2,012.08
300kr.18.95500kr.5,686.50
500kr.18.52392kr.9,261.96
1.000kr.18.02959kr.18,029.59
2.500kr.17.50773kr.43,769.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.31.70000
Unit Price with VAT:kr.39.62500