Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP
8-SOIC EP
Introducing Power by Linear

ADP3654ARDZ-RL

DigiKey Part Number
ADP3654ARDZ-RLTR-ND - Tape & Reel (TR)
ADP3654ARDZ-RLCT-ND - Cut Tape (CT)
ADP3654ARDZ-RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP3654ARDZ-RL
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
ADP3654ARDZ-RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Logic Voltage - VIL, VIH
0.8V, 2V
Manufacturer
Analog Devices Inc.
Current - Peak Output (Source, Sink)
4A, 4A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Type
Non-Inverting
Part Status
Active
Rise / Fall Time (Typ)
10ns, 10ns
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 125°C (TJ)
Driven Configuration
Low-Side
Mounting Type
Surface Mount
Channel Type
Independent
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Number of Drivers
2
Supplier Device Package
8-SOIC-EP
Gate Type
MOSFET (N-Channel)
Base Product Number
Voltage - Supply
4.5V ~ 18V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.998
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.19.15000kr.19.15
10kr.14.33500kr.143.35
25kr.13.12400kr.328.10
100kr.11.79430kr.1,179.43
250kr.11.16068kr.2,790.17
500kr.10.96122kr.5,480.61
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.10.13203kr.25,330.08
5.000kr.9.93202kr.49,660.10
Manufacturers Standard Package
Unit Price without VAT:kr.19.15000
Unit Price with VAT:kr.23.93750