
DS9034PC+ | |
|---|---|
DigiKey Part Number | DS9034PC+-ND |
Manufacturer | |
Manufacturer Product Number | DS9034PC+ |
Description | IC BATT LITHIUM 34-POWERCAP MOD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Back-Up Management Lithium Cell Battery 34-PowerCap Module |
Datasheet | Datasheet |
EDA/CAD Models | DS9034PC+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Back-Up Management | |
Battery Chemistry | Lithium Cell | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 34-PowerCap™ Module | |
Supplier Device Package | 34-PowerCap Module | |
Shipping Info | Due to restrictions, only ground shipment is allowed. | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.91.88000 | kr.91.88 |
| 19 | kr.83.35632 | kr.1,583.77 |
| 38 | kr.81.34632 | kr.3,091.16 |
| 57 | kr.80.17754 | kr.4,570.12 |
| 114 | kr.78.19500 | kr.8,914.23 |
| 266 | kr.75.80485 | kr.20,164.09 |
| 513 | kr.73.98474 | kr.37,954.17 |
| Unit Price without VAT: | kr.91.88000 |
|---|---|
| Unit Price with VAT: | kr.114.85000 |




