NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 100 ns 34-PowerCap Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1245YP-100+

DigiKey Part Number
DS1245YP-100+-ND
Manufacturer
Manufacturer Product Number
DS1245YP-100+
Description
IC NVSRAM 1MBIT PAR 34PWRCAP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
NVSRAM (Non-Volatile SRAM) Memory IC 1Mbit Parallel 100 ns 34-PowerCap Module
Datasheet
 Datasheet
EDA/CAD Models
DS1245YP-100+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
100ns
Packaging
Tray
Access Time
100 ns
Part Status
Active
Voltage - Supply
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
NVSRAM (Non-Volatile SRAM)
Supplier Device Package
34-PowerCap Module
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1245YP-100+Analog Devices Inc./Maxim Integrated34DS1245YP-100+-NDkr.397.07000Direct
DS1245YP-70+Analog Devices Inc./Maxim Integrated0505-DS1245YP-70+-NDkr.392.26000Direct
In-Stock: 34
Factory Stock: 360
Check for Additional Incoming Stock
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.397.07000kr.397.07
10kr.366.54100kr.3,665.41
40kr.348.51775kr.13,940.71
80kr.339.70513kr.27,176.41
120kr.334.62358kr.40,154.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.397.07000
Unit Price with VAT:kr.496.33750