8051 80C Microcontroller IC 8-Bit 18MHz ROMless 40-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS80C323-MCD+

DigiKey Part Number
DS80C323-MCD+-ND
Manufacturer
Manufacturer Product Number
DS80C323-MCD+
Description
IC MCU 8BIT ROMLESS 40DIP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8051 80C Microcontroller IC 8-Bit 18MHz ROMless 40-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS80C323-MCD+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
8051
Core Size
8-Bit
Speed
18MHz
Connectivity
EBI/EMI, SIO, UART/USART
Peripherals
Power-Fail Reset, WDT
Number of I/O
32
Program Memory Size
-
Program Memory Type
ROMless
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
-
Oscillator Type
External
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Supplier Device Package
40-PDIP
Package / Case
40-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.385
Factory Stock: 2.610
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.82.61000kr.82.61
10kr.68.46600kr.684.66
30kr.63.07867kr.1,892.36
100kr.58.34700kr.5,834.70
250kr.55.52168kr.13,880.42
500kr.53.77714kr.26,888.57
1.000kr.52.32751kr.52,327.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.82.61000
Unit Price with VAT:kr.103.26250