

LM2574HVN-ADJ/NOPB | |
|---|---|
DigiKey Part Number | LM2574HVN-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2574HVN-ADJ/NOPB |
Description | IC REG BUCK ADJ 500MA 8PDIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.23V 1 Output 500mA 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LM2574HVN-ADJ/NOPB Models |
Category | Voltage - Input (Max) 60V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 52kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Through Hole |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-PDIP |
Voltage - Input (Min) 4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.47.61000 | kr.47.61 |
| 10 | kr.36.75900 | kr.367.59 |
| 40 | kr.32.90150 | kr.1,316.06 |
| 120 | kr.30.74692 | kr.3,689.63 |
| 280 | kr.29.48507 | kr.8,255.82 |
| 520 | kr.28.73544 | kr.14,942.43 |
| 1.000 | kr.28.07314 | kr.28,073.14 |
| Unit Price without VAT: | kr.47.61000 |
|---|---|
| Unit Price with VAT: | kr.59.51250 |




