MAX1142BEAP+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG411DY+

DigiKey Part Number
DG411DY+-ND
Manufacturer
Manufacturer Product Number
DG411DY+
Description
IC SWITCH SPST-NCX4 45OHM 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 45Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DG411DY+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
45Ohm
Channel-to-Channel Matching (ΔRon)
3Ohm (Max)
Voltage - Supply, Single (V+)
10V ~ 30V
Voltage - Supply, Dual (V±)
±4.5V ~ 20V
Switch Time (Ton, Toff) (Max)
175ns, 145ns
-3db Bandwidth
-
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
9pF, 9pF
Current - Leakage (IS(off)) (Max)
250pA
Crosstalk
-85dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 943
Factory Stock: 3.500
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.45.57000kr.45.57
10kr.35.14200kr.351.42
50kr.30.96440kr.1,548.22
100kr.29.67100kr.2,967.10
250kr.28.30568kr.7,076.42
500kr.27.48276kr.13,741.38
1.000kr.26.80538kr.26,805.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.45.57000
Unit Price with VAT:kr.56.96250