
DG411DY+T | |
---|---|
DigiKey Part Number | 175-DG411DY+TTR-ND - Tape & Reel (TR) 175-DG411DY+TCT-ND - Cut Tape (CT) 175-DG411DY+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DG411DY+T |
Description | IC SWITCH SPST-NCX4 45OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 45Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG411DY+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NC | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 45Ohm | |
Channel-to-Channel Matching (ΔRon) | 3Ohm (Max) | |
Voltage - Supply, Single (V+) | 10V ~ 30V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 20V | |
Switch Time (Ton, Toff) (Max) | 175ns, 145ns | |
-3db Bandwidth | - | |
Charge Injection | 5pC | |
Channel Capacitance (CS(off), CD(off)) | 9pF, 9pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.43.90000 | kr.43.90 |
10 | kr.33.83700 | kr.338.37 |
25 | kr.31.31640 | kr.782.91 |
100 | kr.28.54340 | kr.2,854.34 |
250 | kr.27.22124 | kr.6,805.31 |
500 | kr.26.42444 | kr.13,212.22 |
1.000 | kr.25.76851 | kr.25,768.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.25.07628 | kr.62,690.70 |
Unit Price without VAT: | kr.43.90000 |
---|---|
Unit Price with VAT: | kr.54.87500 |