New at DigiKey
0 ~ 60V Output Bench (AC to DC) Power Supply LED 0 ~ 10A Output 600W Features Linear, OCP, OTP, OVP, One Click to Restore Factory, Slow Startup, Save the Output Status and Value , Two Groups Memory, Voltage Compensation
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPS-6010H-1C

DigiKey Part Number
4321-MPS-6010H-1C-ND
Manufacturer
Manufacturer Product Number
MPS-6010H-1C
Description
60V 10A, linear, RS232 RS485 USB
Customer Reference
Detailed Description
0 ~ 60V Output Bench (AC to DC) Power Supply LED 0 ~ 10A Output 600W Features Linear, OCP, OTP, OVP, One Click to Restore Factory, Slow Startup, Save the Output Status and Value , Two Groups Memory, Voltage Compensation
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MATRIX TECHNOLOGY INC.
Series
Packaging
Bulk
Part Status
Active
Type
Bench (AC to DC)
Voltage - Supply
110/220VAC
Number of Outputs
1
Voltage - Output
0 ~ 60V
Current - Output
0 ~ 10A
Display Type
LED
Number of Characters
5
Size / Dimension
129.921" L x 98.425" W x 59.055" H (3300.00mm x 2500.00mm x 1500.00mm)
Features
Linear, OCP, OTP, OVP, One Click to Restore Factory, Slow Startup, Save the Output Status and Value , Two Groups Memory, Voltage Compensation
Power (Watts)
600W
Accuracy - Voltmeter; Ammeter
0.01% + 10mV; 0.1% + 5mA
Voltage Regulation - Line
0.01% + 5mV
Voltage Regulation - Load
0.01% + 5mV
Current Regulation - Line
0.2% + 5mA
Current Regulation - Load
0.2% + 5mA
Ripple
3mVrms, 5mArms
Weight
26.6 lbs (12 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
MARKETPLACE PRODUCT
Will ship in approximately 7 days from MATRIX TECHNOLOGY INC.
A separate shipping fee may apply.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4,197.08000kr.4,197.08
2kr.4,114.66000kr.8,229.32
3kr.4,032.24000kr.12,096.72
4kr.3,994.20000kr.15,976.80
5kr.3,962.50000kr.19,812.50
15kr.3,918.12000kr.58,771.80
25kr.3,867.40000kr.96,685.00
Unit Price without VAT:kr.4,197.08000
Unit Price with VAT:kr.5,246.35000