
MPS-6010H-1 | |
|---|---|
DigiKey Part Number | 4321-MPS-6010H-1-ND |
Manufacturer | |
Manufacturer Product Number | MPS-6010H-1 |
Description | 60V/10A, 1mV/1mA, linear,No Comm |
Customer Reference | |
Detailed Description | 0 ~ 60V Output Bench (AC to DC) Power Supply LED 0 ~ 10A Output 600W Features Linear, OCP, OTP, OVP, One Click to Restore Factory, Slow Startup, Save the Output Status and Value , Two Groups Memory, Voltage Compensation |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MATRIX TECHNOLOGY INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Bench (AC to DC) | |
Voltage - Supply | 110/220VAC | |
Number of Outputs | 1 | |
Voltage - Output | 0 ~ 60V | |
Current - Output | 0 ~ 10A | |
Display Type | LED | |
Number of Characters | 5 | |
Size / Dimension | 129.921" L x 98.425" W x 59.055" H (3300.00mm x 2500.00mm x 1500.00mm) | |
Features | Linear, OCP, OTP, OVP, One Click to Restore Factory, Slow Startup, Save the Output Status and Value , Two Groups Memory, Voltage Compensation | |
Power (Watts) | 600W | |
Accuracy - Voltmeter; Ammeter | 0.01% + 10mV; 0.1% + 5mA | |
Voltage Regulation - Line | 0.01% + 5mV | |
Voltage Regulation - Load | 0.01% + 5mV | |
Current Regulation - Line | 0.2% + 5mA | |
Current Regulation - Load | 0.2% + 5mA | |
Ripple | 3mVrms, 5mArms | |
Weight | 26.6 lbs (12 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4,152.70000 | kr.4,152.70 |
| 2 | kr.4,121.00000 | kr.8,242.00 |
| 3 | kr.4,089.30000 | kr.12,267.90 |
| 4 | kr.4,057.60000 | kr.16,230.40 |
| 5 | kr.4,025.90000 | kr.20,129.50 |
| 15 | kr.3,994.20000 | kr.59,913.00 |
| 25 | kr.3,949.82000 | kr.98,745.50 |
| 35 | kr.3,899.10000 | kr.136,468.50 |
| Unit Price without VAT: | kr.4,152.70000 |
|---|---|
| Unit Price with VAT: | kr.5,190.87500 |


