MFR Recommended

MOP-TFT800480-70A-BLM-TPR | |
|---|---|
DigiKey Part Number | 635-1163-ND |
Manufacturer | |
Manufacturer Product Number | MOP-TFT800480-70A-BLM-TPR |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Transmissive Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 7" (177.80mm) 800 x 480 (WVGA) |
Datasheet | Datasheet |
Category | Viewing Area 155.08mm W x 86.92mm H |
Manufacturer Matrix Orbital | Backlight LED |
Packaging Box | Dot Pixels 800 x 480 (WVGA) |
Part Status Obsolete | Interface Parallel, 24-Bit (RGB) |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Display Mode Transmissive | Dot Pitch 0.19mm W x 0.18mm H |
Touchscreen Resistive | Base Product Number |
Diagonal Screen Size 7" (177.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOP-TFT800480-70A-BLH-TPR | Matrix Orbital | 0 | 635-MOP-TFT800480-70A-BLH-TPR-ND | kr.772.21000 | MFR Recommended |


