
MOP-TFT800480-70A-BLH-TPR | |
|---|---|
DigiKey Part Number | 635-MOP-TFT800480-70A-BLH-TPR-ND |
Manufacturer | |
Manufacturer Product Number | MOP-TFT800480-70A-BLH-TPR |
Description | GRAPHIC DISPLAY TFT RGB 7" |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Resistive Graphic LCD Display Module Red, Green, Blue (RGB) TFT - Color Parallel, 24-Bit (RGB) 7" (177.80mm) 800 x 480 |
Category | Viewing Area 155.08mm W x 86.92mm H |
Manufacturer Matrix Orbital | Backlight LED |
Packaging Box | Dot Pixels 800 x 480 |
Part Status Active | Interface Parallel, 24-Bit (RGB) |
Display Type TFT - Color | Graphics Color Red, Green, Blue (RGB) |
Touchscreen Resistive | Dot Pitch 0.19mm W x 0.18mm H |
Diagonal Screen Size 7" (177.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.772.21000 | kr.772.21 |
| 10 | kr.726.36100 | kr.7,263.61 |
| Unit Price without VAT: | kr.772.21000 |
|---|---|
| Unit Price with VAT: | kr.965.26250 |

