
RC3-6-01LS | |
|---|---|
DigiKey Part Number | 1681-1061-ND |
Manufacturer | |
Manufacturer Product Number | RC3-6-01LS |
Description | TEM 20.1X20.1X3.91MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 13.0W @ 27°C 5.6 A 130°C |
Datasheet | Datasheet |
EDA/CAD Models | RC3-6-01LS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 24.60mm L x 20.10mm W | |
Qmax @ Th | 13.0W @ 27°C | |
Delta Tmax @ Th | 65°C @ 27°C | |
Height | 3.91mm | |
Number of Stages | 1 | |
Current - Max | 5.6 A | |
Voltage - Max | 3.6 V | |
Resistance | 500 mOhms | |
Operating Temperature | 130°C | |
Features | Lead Wires, Lapped, Sealed | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.185.24000 | kr.185.24 |
| 5 | kr.174.04600 | kr.870.23 |
| 10 | kr.169.42200 | kr.1,694.22 |
| 25 | kr.163.51000 | kr.4,087.75 |
| 50 | kr.159.17700 | kr.7,958.85 |
| 100 | kr.154.95740 | kr.15,495.74 |
| Unit Price without VAT: | kr.185.24000 |
|---|---|
| Unit Price with VAT: | kr.231.55000 |



