
ZW41003TC | |
|---|---|
DigiKey Part Number | 4616-ZW41003TC-ND |
Manufacturer | |
Manufacturer Product Number | ZW41003TC |
Description | TOROID GREY COATED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy W Ferrite Core Toroid Type Length Width 0.405" (10.29mm) Diameter 0.150" (3.81mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±30% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 10000 |
Part Status Active | Effective Length (le) mm 20.7 |
Core Type Toroid | Effective Area (Ae) mm² 7.3 |
Material W | Effective Magnetic Volume (Ve) mm³ 151.0 |
Diameter 0.405" (10.29mm) | Finish Epoxy |
Inductance Factor (Al) 4.392 µH | Height 0.150" (3.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.70000 | kr.9.70 |
| 10 | kr.6.73300 | kr.67.33 |
| 25 | kr.5.77440 | kr.144.36 |
| 50 | kr.5.11140 | kr.255.57 |
| 100 | kr.4.49700 | kr.449.70 |
| 250 | kr.3.75124 | kr.937.81 |
| 500 | kr.3.23200 | kr.1,616.00 |
| 2.600 | kr.3.05905 | kr.7,953.53 |
| Unit Price without VAT: | kr.9.70000 |
|---|---|
| Unit Price with VAT: | kr.12.12500 |



