
ZJ41003TC | |
|---|---|
DigiKey Part Number | 4616-ZJ41003TC-ND |
Manufacturer | |
Manufacturer Product Number | ZJ41003TC |
Description | TOROID GREY COATED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy J Ferrite Core Toroid Type Length Width 0.400" (10.15mm) Diameter 0.147" (3.73mm) Height |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Magnetics, a division of Spang & Co. | Gap Ungapped |
Packaging Bulk | Initial Permeability (µi) 5000 |
Part Status Active | Effective Length (le) mm 20.7 |
Core Type Toroid | Effective Area (Ae) mm² 7.3 |
Material J | Effective Magnetic Volume (Ve) mm³ 151.0 |
Diameter 0.400" (10.15mm) | Finish Epoxy |
Inductance Factor (Al) 2.196 µH | Height 0.147" (3.73mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.07000 | kr.9.07 |
| 10 | kr.6.30200 | kr.63.02 |
| 25 | kr.5.40680 | kr.135.17 |
| 50 | kr.4.78920 | kr.239.46 |
| 100 | kr.4.21670 | kr.421.67 |
| 250 | kr.3.52148 | kr.880.37 |
| 500 | kr.3.03788 | kr.1,518.94 |
| 1.000 | kr.2.82923 | kr.2,829.23 |
| Unit Price without VAT: | kr.9.07000 |
|---|---|
| Unit Price with VAT: | kr.11.33750 |


