
0078894A7 | |
|---|---|
DigiKey Part Number | 4616-0078894A7-ND |
Manufacturer | |
Manufacturer Product Number | 0078894A7 |
Description | FERRITE CORE TOROID 75NH XFLUX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated XFlux Ferrite Core Toroid Type Length Width 1.090" (27.69mm) Diameter 0.470" (11.94mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | XFlux | |
Diameter | 1.090" (27.69mm) | |
Inductance Factor (Al) | 75 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 63.5 | |
Effective Area (Ae) mm² | 65.4 | |
Effective Magnetic Volume (Ve) mm³ | 4150.0 | |
Finish | Coated | |
Height | 0.470" (11.94mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.74000 | kr.19.74 |
| 10 | kr.13.59000 | kr.135.90 |
| 25 | kr.11.56600 | kr.289.15 |
| 50 | kr.10.16520 | kr.508.26 |
| 100 | kr.8.86290 | kr.886.29 |
| 400 | kr.7.41750 | kr.2,967.00 |
| Unit Price without VAT: | kr.19.74000 |
|---|---|
| Unit Price with VAT: | kr.24.67500 |


