
0078210A7 | |
|---|---|
DigiKey Part Number | 4616-0078210A7-ND |
Manufacturer | |
Manufacturer Product Number | 0078210A7 |
Description | FERRITE CORE TOROID 49NH XFLUX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated XFlux Ferrite Core Toroid Type Length Width 0.830" (21.08mm) Diameter 0.280" (7.11mm) Height |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | XFlux | |
Diameter | 0.830" (21.08mm) | |
Inductance Factor (Al) | 49 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 90 | |
Effective Length (le) mm | 50.9 | |
Effective Area (Ae) mm² | 22.1 | |
Effective Magnetic Volume (Ve) mm³ | 1120.0 | |
Finish | Coated | |
Height | 0.280" (7.11mm) | |
Length | - | |
Width | - |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.12.71000 | kr.12.71 |
| 10 | kr.8.80400 | kr.88.04 |
| 25 | kr.7.52840 | kr.188.21 |
| 50 | kr.6.64740 | kr.332.37 |
| 100 | kr.5.82820 | kr.582.82 |
| 250 | kr.4.83312 | kr.1,208.28 |
| 500 | kr.4.43438 | kr.2,217.19 |
| Unit Price without VAT: | kr.12.71000 |
|---|---|
| Unit Price with VAT: | kr.15.88750 |


