0078076A7
cms-photo-disclaimer

0078093A7

cms-digikey-product-number
4616-0078093A7-ND
cms-manufacturer
cms-manufacturer-product-number
0078093A7
cms-description
FERRITE CORE TOROID 128NH XFLUX
cms-standard-lead-time
16 Weeks
cms-customer-reference
cms-detailed-description
Coated XFlux Ferrite Core Toroid Type Length Width 1.875" (47.63mm) Diameter 0.635" (16.13mm) Height
Datasheet
 Datasheet
cms-product-attributes
cms-type
cms-description
cms-select-all
cms-category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
XFlux
Diameter
1.875" (47.63mm)
Inductance Factor (Al)
128 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
90
Effective Length (le) mm
116.0
Effective Area (Ae) mm²
134.0
Effective Magnetic Volume (Ve) mm³
15600.0
Finish
Coated
Height
0.635" (16.13mm)
Length
-
Width
-
cms-product-q-and-a

cms-techforum-default-desc

In-Stock: 138
cms-incoming-leadtime-link
cms-all-prices-in-currency
Bulk
cms-quantityUnit Pricecms-ext-price
1kr.59.02000kr.59.02
10kr.39.70000kr.397.00
25kr.33.28200kr.832.05
50kr.28.81740kr.1,440.87
120kr.26.76750kr.3,212.10
cms-manufacturer-standard-package
Unit Price without VAT:kr.59.02000
Unit Price with VAT:kr.73.77500