
0078091A7 | |
|---|---|
DigiKey Part Number | 4616-0078091A7-ND |
Manufacturer | |
Manufacturer Product Number | 0078091A7 |
Description | FERRITE CORE TOROID 37NH XFLUX |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated XFlux Ferrite Core Toroid Type Length Width 1.875" (47.63mm) Diameter 0.635" (16.13mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | XFlux | |
Diameter | 1.875" (47.63mm) | |
Inductance Factor (Al) | 37 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 26 | |
Effective Length (le) mm | 116.0 | |
Effective Area (Ae) mm² | 134.0 | |
Effective Magnetic Volume (Ve) mm³ | 15600.0 | |
Finish | Coated | |
Height | 0.635" (16.13mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.02000 | kr.59.02 |
| 10 | kr.39.70000 | kr.397.00 |
| 25 | kr.33.28200 | kr.832.05 |
| 50 | kr.28.81740 | kr.1,440.87 |
| 120 | kr.26.76750 | kr.3,212.10 |
| Unit Price without VAT: | kr.59.02000 |
|---|---|
| Unit Price with VAT: | kr.73.77500 |


