Similar
Similar

Category | Memory Organization 512K x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 70ns |
Packaging Tray | Access Time 70 ns |
Part Status Not For New Designs | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 48-TSOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX29LV400CBTI-70G | Macronix | 33 | 1092-1098-ND | kr.30.13000 | Similar |
| MX29LV400CTTI-70G | Macronix | 395 | 1092-1097-ND | kr.30.13000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | kr.8.42177 | kr.808.49 |
| Unit Price without VAT: | kr.8.42177 |
|---|---|
| Unit Price with VAT: | kr.10.52721 |


