FLASH - NOR Memory IC 4Mbit Parallel 70 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MX29LV400CBTI-70G

DigiKey Part Number
1092-1098-ND
Manufacturer
Manufacturer Product Number
MX29LV400CBTI-70G
Description
IC FLASH 4MBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit Parallel 70 ns 48-TSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
512K x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
70ns
Packaging
Tray
Access Time
70 ns
Part Status
Active
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
48-TSOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX29LV400CTTI-70GMacronix5711092-1097-NDkr.25.93000Similar
SST39VF400A-70-4I-EKEMicrochip Technology266SST39VF400A-70-4I-EKE-NDkr.15.09000Direct
In-Stock: 33
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.25.93000kr.25.93
10kr.24.21200kr.242.12
25kr.23.50360kr.587.59
96kr.22.45354kr.2,155.54
192kr.21.91458kr.4,207.60
288kr.21.60069kr.6,221.00
576kr.21.06773kr.12,135.01
1.056kr.20.60680kr.21,760.78
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.25.93000
Unit Price with VAT:kr.32.41250