MX29GL640ELXFI-90G is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Macronix
In Stock: 0
Unit Price: kr.44.37089
Datasheet

Similar


Macronix
In Stock: 0
Unit Price: kr.44.37089
Datasheet
FLASH - NOR Memory IC 64Mbit Parallel 90 ns 64-LFBGA, CSP (11x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR Memory IC 64Mbit Parallel 90 ns 64-LFBGA, CSP (11x13)
64-LBGA, CSPBGA

MX29GL640ELXFI-90G

DigiKey Part Number
MX29GL640ELXFI-90G-ND
Manufacturer
Manufacturer Product Number
MX29GL640ELXFI-90G
Description
IC FLASH 64MBIT PARALLEL 64LFBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 64Mbit Parallel 90 ns 64-LFBGA, CSP (11x13)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
8M x 8
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
90ns
Packaging
Tray
Access Time
90 ns
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
64-LFBGA, CSP (11x13)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX29GL640ELXFI-70GMacronix01092-1003-NDkr.44.37089MFR Recommended
MX29GL640EHXFI-70GMacronix01092-1002-NDkr.44.37089Similar
Obsolete
This product is no longer manufactured. View Substitutes