Similar



Category | Memory Organization 8M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 70ns |
Packaging Tray | Access Time 70 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-LFBGA, CSP (11x13) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX29GL640EHXFI-70G | Macronix | 0 | 1092-1002-ND | kr.44.37089 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.440 | kr.44.37089 | kr.63,894.08 |
| Unit Price without VAT: | kr.44.37089 |
|---|---|
| Unit Price with VAT: | kr.55.46361 |


