Similar
Similar
Similar
Similar
Similar
Similar

PH2729-65M | |
|---|---|
DigiKey Part Number | 1465-PH2729-65M-ND |
Manufacturer | |
Manufacturer Product Number | PH2729-65M |
Description | RF TRANS NPN 65V 2.9GHZ 2L-FLG |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 65V 8A 2.7GHz ~ 2.9GHz 330W Chassis Mount 2L-FLG |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 65V | |
Frequency - Transition | 2.7GHz ~ 2.9GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 8.5dB | |
Power - Max | 330W | |
DC Current Gain (hFE) (Min) @ Ic, Vce | - | |
Current - Collector (Ic) (Max) | 8A | |
Operating Temperature | 200°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | 2L-FLG | |
Supplier Device Package | 2L-FLG | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | kr.3,991.34200 | kr.79,826.84 |
| Unit Price without VAT: | kr.3,991.34200 |
|---|---|
| Unit Price with VAT: | kr.4,989.17750 |








