
NSVF4009SG4T1G | |
|---|---|
DigiKey Part Number | NSVF4009SG4T1GOSTR-ND - Tape & Reel (TR) NSVF4009SG4T1GOSCT-ND - Cut Tape (CT) NSVF4009SG4T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVF4009SG4T1G |
Description | RF TRANS NPN 3.5V 25GHZ SC-82FL |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | RF Transistor NPN 3.5V 40mA 25GHz 120mW Surface Mount SC-82FL/MCPH4 |
Datasheet | Datasheet |
EDA/CAD Models | NSVF4009SG4T1G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 50 @ 5mA, 1V |
Manufacturer onsemi | Current - Collector (Ic) (Max) 40mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Transistor Type NPN | Qualification AEC-Q101 |
Voltage - Collector Emitter Breakdown (Max) 3.5V | Mounting Type Surface Mount |
Frequency - Transition 25GHz | Package / Case 4-SMD, Flat Leads |
Noise Figure (dB Typ @ f) 1.1dB @ 2GHz | Supplier Device Package SC-82FL/MCPH4 |
Gain 17dB | Base Product Number |
Power - Max 120mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BFP193WH6327XTSA1 | Infineon Technologies | 49.812 | BFP193WH6327XTSA1CT-ND | kr.1.78000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.41000 | kr.2.41 |
| 10 | kr.1.68600 | kr.16.86 |
| 25 | kr.1.50400 | kr.37.60 |
| 100 | kr.1.29840 | kr.129.84 |
| 250 | kr.1.20080 | kr.300.20 |
| 500 | kr.1.14184 | kr.570.92 |
| 1.000 | kr.1.09333 | kr.1,093.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.01315 | kr.3,039.45 |
| 6.000 | kr.0.98441 | kr.5,906.46 |
| Unit Price without VAT: | kr.2.41000 |
|---|---|
| Unit Price with VAT: | kr.3.01250 |




