


MASWSS0157TR-3000 | |
|---|---|
DigiKey Part Number | 1465-1380-2-ND - Tape & Reel (TR) 1465-1380-1-ND - Cut Tape (CT) 1465-1380-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASWSS0157TR-3000 |
Description | IC RF SWITCH SPDT 2.5GHZ 8SOIC |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular SPDT 2.5 GHz 50Ohm 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular | |
Topology | Reflective | |
Circuit | SPDT | |
Frequency Range | 0Hz ~ 2.5GHz | |
Isolation | 24dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 2GHz | |
P1dB | 27dBm | |
IIP3 | 45dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.64000 | kr.20.64 |
| 10 | kr.15.49600 | kr.154.96 |
| 25 | kr.14.20520 | kr.355.13 |
| 100 | kr.12.78540 | kr.1,278.54 |
| 250 | kr.12.29724 | kr.3,074.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.10.95102 | kr.32,853.06 |
| Unit Price without VAT: | kr.20.64000 |
|---|---|
| Unit Price with VAT: | kr.25.80000 |


