
MASWSS0157SMB | |
|---|---|
DigiKey Part Number | 1465-1651-ND |
Manufacturer | |
Manufacturer Product Number | MASWSS0157SMB |
Description | EVAL BOARD FOR MASWSS0157TR-3000 |
Customer Reference | |
Detailed Description | MASWSS0157 - Switch (SPDT) 0Hz ~ 2.5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SPDT | |
Frequency | 0Hz ~ 2.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MASWSS0157 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 2.5GHz | |
Function | Switch (SPDT) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3,215.00000 | kr.3,215.00 |
| Unit Price without VAT: | kr.3,215.00000 |
|---|---|
| Unit Price with VAT: | kr.4,018.75000 |


