
MASWSS0144TR-3000 | |
|---|---|
DigiKey Part Number | 1465-1378-2-ND - Tape & Reel (TR) 1465-1378-1-ND - Cut Tape (CT) 1465-1378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASWSS0144TR-3000 |
Description | IC RF SWITCH SP3T 3GHZ 12QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC Cellular, CDMA, GPS, PCS SP3T 3 GHz 50Ohm 12-PQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, CDMA, GPS, PCS | |
Topology | Reflective | |
Circuit | SP3T | |
Frequency Range | 0Hz ~ 3GHz | |
Isolation | 19dB | |
Insertion Loss | 0.75dB | |
Test Frequency | 3GHz | |
P1dB | - | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-PQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.68000 | kr.17.68 |
| 10 | kr.13.18800 | kr.131.88 |
| 25 | kr.12.06280 | kr.301.57 |
| 100 | kr.10.82940 | kr.1,082.94 |
| 250 | kr.10.32968 | kr.2,582.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.9.23329 | kr.27,699.87 |
| 6.000 | kr.9.05681 | kr.54,340.86 |
| Unit Price without VAT: | kr.17.68000 |
|---|---|
| Unit Price with VAT: | kr.22.10000 |


